The TSL1112S-471KR38-PF is a 470uH inductor with a tolerance of 10% and a minimum quality factor of 15. It has a maximum DC current rating of 0.46A and a maximum DC resistance of 1 ohm. The inductor is wirewound and has a minimum self-resonant frequency of 2MHz. It is available in a radial lead through-hole package with a height of 12.2mm and a product diameter of 11.2mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2MHz |
| Lead Style | Radial |
| Height | 12.2mm |
| Product Diameter | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |