The TSL1112S-471KR72 is a 470uH wirewound inductor with a tolerance of 10%. It features a radial lead style and a maximum DC current of 0.72A. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 1.6MHz. It operates over a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.66Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |