The TSL1112S-472JR21 is a 4700uH wirewound inductor with a tolerance of 5%. It has a maximum DC current of 0.21A and a maximum DC resistance of 7.6 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 0.54MHz. It is available in a radial lead package with a height of 12.5mm and a product diameter of 11.5mm. The operating temperature range is -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 7.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.54MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |