The TDK TSL1112S-4R7M3R5-PF is a through-hole wirewound inductor with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 3.5A and a maximum DC resistance of 0.021 ohms. The inductor's minimum quality factor is 10 and its minimum self-resonant frequency is 27MHz. It is designed for operation over a temperature range of -40 to 85 degrees Celsius.
TDK TSL1112S-4R7M3R5-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.5A |
| Max DC Resistance | 0.021Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 27MHz |
| Lead Style | Radial |
| Height | 12.2mm |
| Product Diameter | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TSL1112S-4R7M3R5-PF to view detailed technical specifications.
No datasheet is available for this part.