The TDK TSL1112S-681KR32-PF is a wirewound inductor with an inductance of 680uH and a tolerance of 10%. It has a maximum DC current of 0.37A and a maximum DC resistance of 1.5R. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 1.6MHz. It is available in a radial lead style and has a height of 12.2mm and a product diameter of 11.2mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Radial |
| Height | 12.2mm |
| Product Diameter | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |