The TSL1112S-682JR18 is a through-hole inductor from TDK with a wirewound technology and a 6800uH inductance value. It has a tolerance of 5% and a minimum quality factor of 30. The inductor is rated for a maximum DC current of 0.18A and a maximum DC resistance of 9.8 ohms. It has a minimum self-resonant frequency of 0.45MHz and operates over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 9.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.45MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |