Inductor Power Wirewound 6.8uH 20% 1KHz 10Q-Factor 4.6A 16mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.6A |
| Max DC Resistance | 0.016Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 18MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |