The TSL1315-S-220K4R2-PF is a 22uH wirewound power inductor with a tolerance of 10%. It features a maximum DC current of 4.2A and a maximum saturation current of 8.2A. The inductor has a minimum quality factor of 80 and a minimum self resonant frequency of 7.6MHz. It is designed for through-hole mounting with a radial lead style and has a height of 17mm and a product diameter of 14mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 8.2A |
| Max DC Resistance | 0.035Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 7.6MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |