Inductor Power Wirewound 3.3mH 5% 1KHz 40Q-Factor 440mA 3.1Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3300uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.44A |
| Maximum Saturation Current | 0.69A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.6MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |