The TSL1315-S-472JR37-PF is a 4700uH wirewound inductor from TDK with a tolerance of 5%. It has a maximum DC current rating of 0.37A and a maximum saturation current of 0.58A. The inductor's DC resistance is maximally 4.4 ohms. It is designed for use in through-hole applications and has a minimum quality factor of 40 and a minimum self-resonant frequency of 0.43 MHz. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK TSL1315-S-472JR37-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.37A |
| Maximum Saturation Current | 0.58A |
| Max DC Resistance | 4.4Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.43MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |