General purpose radial leaded inductor with 10µH inductance and 10% tolerance. Features 23mΩ DC resistance, 5.1A maximum DC current, and 12A saturation current. Operates within a -20°C to 85°C temperature range. This unshielded component has a 7.5mm lead pitch, 14mm diameter, and 17mm height, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TSL1315RA-100K5R1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 23mR |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 10uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 5.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 19MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-100K5R1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.