
Radial fixed inductor with 100µH inductance and 2.5A maximum DC current. Features 97mΩ DC resistance, 3.9A saturation current, and 3.3MHz self-resonant frequency. This through-hole component has a 10% tolerance and operates from -20°C to 85°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the TDK TSL1315RA-101K2R5-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TSL1315RA-101K2R5-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 97mR |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 3.3MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-101K2R5-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
