
Radial fixed inductor with 1mH inductance and 5% tolerance. Features 14mm diameter, 17mm height, and 7.5mm lead pitch for through-hole mounting. Offers a maximum DC current of 780mA and a rated current of 1.2A, with a DC resistance of 1 Ohm. Operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TSL1315RA-102JR78-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 1R |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 1MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-102JR78-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TDK TSL1315RA-102JR78-PF
1A offline isolated flyback LED driver using LT3799-1. Supports 30V-50V LED strings and 90-277VAC input with >0.9 power factor and primary-side sensing.