The TSL1315RA-102KR26-PF is a 1000uH wirewound inductor with a tolerance of 10% and a minimum quality factor of 30. It has a maximum DC resistance of 2.2 and a minimum self resonant frequency of 1.3M. The inductor is designed for through-hole mounting with a radial lead style and measures 14mm in product diameter and 17mm in height. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |