The TSL1315RA-103JR14 is a 10000uH wirewound inductor with a tolerance of 5%. It features a minimum quality factor of 30 and a minimum self resonant frequency of 0.38MHz. The inductor is designed for use in power applications and has a maximum DC current rating of 0.14A. It is available in a radial lead configuration with a product diameter of 14mm and a height of 17mm. The operating temperature range is from -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 18Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.38MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |