Radial leaded, through-hole general purpose inductor with 10mH inductance and 5% tolerance. Features 240mA max DC current, 400mA saturation current, and 10 Ohm DC resistance. Operates within a -20°C to 85°C temperature range, with a Q factor of 70 at 1kHz. This unshielded component is RoHS compliant and supplied on tape and reel.
TDK TSL1315RA-103JR24-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 10R |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 10mH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 300kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-103JR24-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
