Inductor Power Wirewound 15uH 20% 1KHz 20Q-Factor 3.4A 29mOhm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.029Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |