
Radial fixed inductor with 150µH inductance and 2.1A maximum DC current. Features 140mΩ DC resistance, 3.2A saturation current, and 2.6MHz self-resonant frequency. This through-hole component has a 14mm diameter, 17mm height, and 7.5mm lead pitch. Operating temperature range is -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 140mR |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 150uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 2.6MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |