The TDK TSL1315RA-151KR67-PF is a power inductor with a wirewound technology and a 150uH inductance value. It has a tolerance of 10% and is tested at a frequency of 1KHz. The maximum DC current is 0.73A and the maximum DC resistance is 0.4 ohms. The inductor has a minimum quality factor of 20 and a minimum self-resonant frequency of 3.6MHz. It is available in a radial lead style with a height of 17mm and a product diameter of 14mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3.6MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |