The TSL1315RA-152JR38 is a 1500uH wirewound inductor with a tolerance of 5%. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 2.4 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 0.82MHz. It is designed for through-hole mounting and has a radial lead style. The inductor operates over a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1500uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.82MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |