
Radial fixed inductor with 1.5mH inductance and 5% tolerance. Features a DC current rating of 680mA, 1.3 Ohm DC resistance, and 1A saturation current. Operates within a temperature range of -20°C to 85°C. This unshielded component has a 7.5mm lead pitch and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TSL1315RA-152JR68-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Current | 680mA |
| DC Resistance (DCR) | 1.3R |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 1.5mH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 830kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-152JR68-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
