The TSL1315RA-220K2R9 is a wirewound inductor with an inductance of 22uH and a tolerance of 10%. It has a maximum DC current rating of 2.9A and a maximum DC resistance of 0.04R. The inductor is designed for through-hole mounting and has a radial lead style. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 9.5MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |