
Radial fixed inductor with 22µH inductance and 4.2A maximum DC current. Features 35mΩ DC resistance, 8.2A saturation current, and 60 Q factor at 1kHz. This through-hole component has a 7.5mm lead pitch, 14mm diameter, and 17mm height. Operating temperature range is -20°C to 85°C. RoHS compliant and unshielded.
TDK TSL1315RA-220K4R2-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 35mR |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 22uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Resistance | 0.035R |
| RoHS Compliant | Yes |
| Saturation Current | 8.2A |
| Self Resonant Frequency | 7.6MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-220K4R2-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
