The TSL1315RA-221K1R7-PF is a 14mm radial inductor with a DC resistance of 200mR and an inductance of 220uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The inductor is designed for through hole mounting and is available on tape and reel. It is not radiation hardened and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TSL1315RA-221K1R7-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 200mR |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 220uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 2.2MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-221K1R7-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
