This is a 2200uH wirewound inductor with a tolerance of 5% and an inductance test frequency of 1KHz. It has a maximum DC current rating of 0.33A and a maximum DC resistance of 3.2 ohms. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 0.76MHz. It is available in a radial lead style with a height of 17mm and a product diameter of 14mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.76MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |