
Radial fixed inductor with 33µH inductance and 3.7A current rating. Features 43mΩ DC resistance, 6.8A saturation current, and 50 Q factor. Operates from -20°C to 85°C, with a 7.5mm lead pitch and 14mm diameter. Through-hole mounting and RoHS compliant.
TDK TSL1315RA-330K3R7-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 43mR |
| Diameter | 14mm |
| Height | 17mm |
| Height - Seated (Max) | 0.669inch |
| Inductance | 33uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistance | 0.043R |
| RoHS Compliant | Yes |
| Saturation Current | 6.8A |
| Self Resonant Frequency | 6.9MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-330K3R7-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
