The TSL1315RA-331KR82 is a 330uH wirewound inductor with a tolerance of 10% and a maximum DC current of 0.82A. It has a maximum DC resistance of 0.52R and a minimum quality factor of 20. The inductor is tested at a frequency of 1KHz and has a minimum self resonant frequency of 2M. It is available in a radial lead style with a height of 17mm and a product diameter of 14mm. The operating temperature range is from -20C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.82A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |