Radial fixed inductor with 3.3mH inductance and 5% tolerance. Features a 440mA DC current rating, 3.1 Ohm DC resistance, and 690mA saturation current. Operates within a -20°C to 85°C temperature range. Through-hole mounting with a 7.5mm lead pitch. Unshielded, radial termination, and RoHS compliant.
TDK TSL1315RA-332JR44-PF technical specifications.
| Package/Case | Radial |
| DC Current | 440mA |
| DC Resistance (DCR) | 3.1R |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 3.3mH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Resistance | 3.1R |
| RoHS Compliant | Yes |
| Saturation Current | 690mA |
| Self Resonant Frequency | 600kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-332JR44-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.