The TSL1315RA-470K2R1 is a 47uH power inductor from TDK, featuring a wirewound technology and 10% tolerance. It has a maximum DC current of 2.1A and a maximum DC resistance of 0.075 ohms. The inductor is designed for through-hole mounting with a radial lead style and measures 14mm in product diameter and 17mm in height. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Max DC Resistance | 0.075Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 5.8MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |