TDK TSL1315RA-470K3R4-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 52mR |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 47uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Self Resonant Frequency | 5.6MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-470K3R4-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
