
Radial fixed inductor with 470µH inductance and 10% tolerance. Features 1.1A max DC current, 1.8A saturation current, and 430mΩ DC resistance. Operates from -20°C to 85°C with a Q factor of 30 at 1kHz. Through-hole mounting with a 7.5mm lead pitch, housed in a 14mm diameter, 17mm height package.
TDK TSL1315RA-471K1R1-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 430mR |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 470uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 1.5MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-471K1R1-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.