
Radial leaded, general purpose inductor with 4.7mH inductance and 5% tolerance. Features a 370mA DC current rating, 4.4 Ohm DC resistance, and 580mA saturation current. Operates within a -20°C to 85°C temperature range. This unshielded component has a 14mm diameter and 17mm height, with a 7.5mm lead pitch for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TSL1315RA-472JR37-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Current | 370mA |
| DC Resistance (DCR) | 4.4R |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 4.7mH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 430kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-472JR37-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
