The TSL1315RA-4R7M4R8 is a power inductor with a wirewound technology and 4.7uH inductance. It has a tolerance of 20% and is tested at 1K frequency. The maximum DC current is 4.8A and the maximum DC resistance is 0.015 ohms. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 28M. It is available in a radial lead style with a height of 17 and a product diameter of 14.
TDK TSL1315RA-4R7M4R8 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.8A |
| Max DC Resistance | 0.015Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 28MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK TSL1315RA-4R7M4R8 to view detailed technical specifications.
No datasheet is available for this part.