
Radial fixed inductor with 68µH inductance and 3A maximum DC current. Features 68mΩ DC resistance, 4.8A saturation current, and a Q factor of 40 at 1kHz. This through-hole component has a 14mm diameter, 17mm height, and 7.5mm lead pitch. Operating temperature range is -20°C to 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TSL1315RA-680K3R0-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 68mR |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 68uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Resistance | 0.068R |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 4.4MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1315RA-680K3R0-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
