The TSL1315RA-681KR56 is a wirewound inductor with an inductance of 680uH and a tolerance of 10%. It has a maximum DC current rating of 0.56A and a maximum DC resistance of 1.1 ohms. The inductor is designed for use in through-hole mounting and has a height of 17mm and a product diameter of 14mm. The operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |