The TSL1315RA-682JR18 is a power inductor from TDK with a wirewound technology and 6800uH inductance. It has a tolerance of 5% and a maximum DC current of 0.18A. The inductor has a maximum DC resistance of 9.8 ohms and a minimum quality factor of 30. It is designed for through-hole mounting with a height of 17mm and a product diameter of 14mm. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 9.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.45MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |