
The TSL1315RA-682JR30-PF is a 14mm radial inductor with a DC resistance of 6.5 ohms and an inductance of 6.8 millihenries. It has a maximum operating temperature of 85°C and a maximum DC current of 300 milliamperes. The inductor is mounted through a hole and has a radial lead style. It is packaged on a tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 6.5R |
| Diameter | 14mm |
| Height | 17mm |
| Inductance | 6.8mH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 380kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
