The TSL1315RA-6R8M3R1-PF is a power inductor with a wirewound technology and 6.8uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 3.1A and the maximum DC resistance is 0.025 ohms. The minimum quality factor is 10 and the minimum self resonant frequency is 22MHz. This inductor is available in a radial lead style with a height of 17mm and a product diameter of 14mm. It operates over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Max DC Resistance | 0.025Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 22MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |