The TSL1315S-100M3R7 is a 10uH wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 3.7A and a maximum DC resistance of 0.025 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 16MHz. It is available in a radial lead through-hole package with a height of 17mm and a product diameter of 14mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.7A |
| Max DC Resistance | 0.025Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 16MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |