This is a 100uH wirewound inductor with a tolerance of 10%. It has a maximum DC current rating of 0.94A and a maximum DC resistance of 0.25 ohms. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 4.4MHz. It is available in a radial lead style and has a height of 17mm and a product diameter of 14mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.94A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4.4MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |