This TDK inductor features a wirewound construction with an inductance of 1000uH and a tolerance of 5%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 1.4 ohms. The inductor's quality factor is a minimum of 20, and its self-resonant frequency is a minimum of 1.1MHz. It is designed for through-hole mounting with a radial lead style and measures 17mm in height and 14mm in product diameter.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1.1MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |