This 15uH inductor features a wirewound technology and 10% tolerance. It has a maximum DC current of 2.4A and a maximum DC resistance of 0.042 ohms. The minimum quality factor is 20 and the minimum self resonant frequency is 13MHz. The inductor is available in a radial lead style with a height of 17mm and a product diameter of 14mm. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Max DC Resistance | 0.042Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 13MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |