This is a 15uH power inductor with a tolerance of 20% and a maximum DC current of 3.4A. The inductor has a maximum DC resistance of 0.029 ohms and a minimum quality factor of 20. It is designed for use in through-hole applications and has a self-resonant frequency of at least 12MHz. The inductor is available from TDK and is suitable for use in a temperature range of -20 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.029Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |