The TSL1315S-151KR67-PF is a wirewound inductor with a nominal inductance of 150uH and a tolerance of 10%. It has a maximum DC current rating of 0.73A and a maximum DC resistance of 0.4 ohms. The inductor has a minimum quality factor of 20 and a minimum self-resonant frequency of 3.6MHz. It is designed for use in through-hole applications and has a radial lead style. The inductor is rated for operation over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3.6MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |