The TSL1315S-152JR38 is a 1500uH wirewound inductor with a tolerance of 5%. It has a minimum quality factor of 30 and a minimum self resonant frequency of 0.82MHz. The inductor is designed for through-hole mounting and has a radial lead style. It operates over a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1500uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.82MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |