The TSL1315S-153JR12 is a 15000uH wirewound inductor with a tolerance of 5%. It has a maximum DC current of 0.12A and a maximum DC resistance of 24 ohms. The inductor is designed for through-hole mounting with a radial lead style. It operates over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 24Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.29MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |