The TSL1315S-222JR33 is a power inductor with a wirewound technology and 2200uH inductance. It has a tolerance of 5% and a minimum quality factor of 20. The inductor is designed for use in applications where a high inductance value is required, and it can handle a maximum DC current of 0.33A. The device is available in a radial lead style and has a product diameter of 14mm and a height of 17mm. It operates over a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.76MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |