The TDK TSL1315S-3R3M3R8-PF is a power inductor with a wirewound technology and a tolerance of 20%. It has an inductance of 3.3uH and a maximum DC current of 3.8A. The inductor's DC resistance is 0.017R and it has a minimum quality factor of 10. The self resonant frequency is 34MHz. The inductor is available in a radial lead style with a height of 17mm and a product diameter of 14mm. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.8A |
| Max DC Resistance | 0.017Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 34MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |