The TDK TSL1315S-471K1R1-PF is a general purpose inductor with a nominal inductance of 470uH and a minimum quality factor of 30. It has a radial terminal placement and is rated for a maximum current of 1.1A. The inductor operates within a temperature range of -40 to 85 degrees Celsius and has a DC resistance of 0.43 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 17 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.5 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |