The TSL1315S-680K1R0-PF is a wirewound inductor with a nominal inductance of 68uH and a tolerance of 10%. It can handle a maximum DC current of 1.1A and has a maximum DC resistance of 0.16 Ohm. This inductor is designed for use in through-hole applications and has a minimum quality factor of 20 and a minimum self resonant frequency of 5.4MHz. It operates over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |